text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGK100N170

IXGK100N170 Series 1700 V 100 A Flange Mount High Voltage IGBT - TO-264-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGK100N170 - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 170A
Power Dissipation-Tot: 830W
Turn-on Delay Time: 35ns
Turn-off Delay Time: 285ns
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
25
Total
$17,280.00
USD
Quantity
Unit Price
25
$58.79
50
$58.43
75
$58.22
100
$58.07
125+
$57.60
Product Variant Information section