text.skipToContent text.skipToNavigation

Manufacturer Part #

STGF3NC120HD

STGF3NC120HD Series 1200 V 7 A Very Fast IGBT with Ultrafast Diode - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGF3NC120HD - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 6A
Power Dissipation-Tot: 25W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 20A
Collector - Emitter Saturation Voltage: 2.3V
Turn-on Delay Time: 15ns
Turn-off Delay Time: 118ns
Qg Gate Charge: 24nC
Reverse Recovery Time-Max: 51ns
Leakage Current: 100nA
Input Capacitance: 470pF
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Features & Applications

The STGF3NC120HD is a 7 A, 1200 V very fast IGBT with ultrafast diode.  It has an Operating temperature ranges b/w -55 °C to 150 °C and available in a TO-220FP Package.

This high voltage and very fast IGBT shows an excellent trade-off between low conduction losses and fast switching performance. It is designed in PowerMESH™ technology combined with high voltage ultrafast diode.

Features:

  • High voltage capability
  • High speed
  • Very soft ultrafast recovery anti-parallel diode

Applications:

  • Home appliance
  • Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Unit Price
50
$1.15
200
$1.13
750
$1.12
2,000
$1.10
5,000+
$1.09
Product Variant Information section