text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002BKS,115

2N7002BKS Series Dual N-Channel 60V 1.6 Ohm 295 mW 0.6nC TrenchMOS FET - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Nexperia 2N7002BKS,115 - Technical Attributes
Attributes Table
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 295|mW
Qg Gate Charge: 0.6nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
366,000
USA:
366,000
696,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$177.00
USD
Quantity
Unit Price
3,000
$0.059
6,000
$0.0579
9,000
$0.0573
12,000
$0.0569
15,000+
$0.0556
Product Variant Information section