text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002W

N-Channel 60 V 7.5 Ohm SMT Enhancement Field Effect Transistor SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
onsemi 2N7002W - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 200|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The 2N7002W is a part of 2N70 series field transistor. It has an storage temperature ranging from -55°C to +150°C and its available in SOT-323 package.

Features:

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • Drain-Source Voltage: 60 V
  • VDGR Drain-Gate Voltage: 60 V
  • Thermal Resistance, Junction-to-Ambient: 625 °C/W

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$203.70
USD
Quantity
Unit Price
3,000
$0.0679
6,000
$0.0667
9,000
$0.0661
12,000
$0.0656
15,000+
$0.0641
Product Variant Information section