text.skipToContent text.skipToNavigation

Manufacturer Part #

APT66M60B2

MOSFET FG, MOSFET, 600V, TO-247 T-MAX

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT66M60B2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.09Ω
Rated Power Dissipation: 1135W
Qg Gate Charge: 330nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 70A
Turn-on Delay Time: 75ns
Turn-off Delay Time: 225ns
Rise Time: 85ns
Fall Time: 70ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 13190pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
30
Total
$36.64
USD
Quantity
Unit Price
2
$18.32
10
$18.10
30
$17.95
100
$17.80
250+
$17.53
Product Variant Information section