text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138BK,215

BSS138BK Series 60 V 1.6 Ohm 350 mW 0.7 nC N-Channel SMT TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Nexperia BSS138BK,215 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 350|mW
Qg Gate Charge: 0.7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.50
USD
Quantity
Unit Price
3,000
$0.0275
9,000
$0.0268
15,000
$0.0265
30,000
$0.0261
60,000+
$0.0254
Product Variant Information section