text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS306NH6327XTSA1

Single N-Channel 30 V 57 mOhm 1.5 nC OptiMOS™ Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BSS306NH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 57mΩ
Rated Power Dissipation: 500|mW
Qg Gate Charge: 1.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$585.00
USD
Quantity
Unit Price
3,000
$0.0669
6,000
$0.0657
9,000
$0.065
12,000
$0.0645
15,000+
$0.063
Product Variant Information section