text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC3032LSD-13

N/P Channel 30 V 32/39 mΩ 2.9 nC Complementary Enhancement Mode Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC3032LSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 9.2nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,162.50
USD
Quantity
Unit Price
2,500
$0.465
5,000
$0.46
7,500
$0.455
12,500+
$0.445
Product Variant Information section