text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP22D4UFA-7B

Single P-Channel 20 V 400 mW 0.4 nC Silicon Surface Mount Mosfet - DFN-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP22D4UFA-7B - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.9Ω
Rated Power Dissipation: 400mW
Qg Gate Charge: 0.4nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 330mA
Turn-on Delay Time: 5.8ns
Turn-off Delay Time: 31.1ns
Rise Time: 5.7ns
Fall Time: 16.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 28.7pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,390,000
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,500.00
USD
Quantity
Unit Price
10,000+
$0.35
Product Variant Information section