text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP16AN08A0

FDP16AN08A0 Series 75 V 58 A 16 mOhm N-Ch PowerTrench® MOSFET - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDP16AN08A0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 135|W
Qg Gate Charge: 28nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,816.00
USD
Quantity
Unit Price
800
$2.27
1,600
$2.25
2,400
$2.24
4,000+
$2.21
Product Variant Information section