text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD90N04S404ATMA1

Single N-Channel 40 V 4.1 mOhm 33 nC OptiMOS™ Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPD90N04S404ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.1mΩ
Rated Power Dissipation: 71|W
Qg Gate Charge: 33nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,150.00
USD
Quantity
Unit Price
2,500
$0.46
5,000
$0.455
7,500
$0.45
12,500+
$0.44
Product Variant Information section