text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF620STRRPBF

Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF620STRRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 50|W
Qg Gate Charge: 14nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,152.00
USD
Quantity
Unit Price
800
$2.69
1,600
$2.67
2,400
$2.66
3,200+
$2.64
Product Variant Information section