text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7416TRPBF

Single P-Channel 30 V 0.035 Ohm 92 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRF7416TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -30V
Drain-Source On Resistance-Max: 0.035Ω
Rated Power Dissipation: 2.5W
Qg Gate Charge: 92nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -10A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 59ns
Rise Time: 49ns
Fall Time: 60ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -2.04V
Technology: Si
Height - Max: 4mm
Length: 5mm
Input Capacitance: 1700pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,220.00
USD
Quantity
Unit Price
4,000
$0.305
12,000
$0.30
20,000+
$0.295
Product Variant Information section