text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF820STRLPBF

Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Vishay IRF820STRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 3Ω
Rated Power Dissipation: 50|W
Qg Gate Charge: 24nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,200
USA:
11,200
6,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,960.00
USD
Quantity
Unit Price
800
$2.45
1,600
$2.43
2,400
$2.42
3,200+
$2.40
Product Variant Information section