text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFSL9N60APBF

Single N-Channel 600 V 0.75 Ohms Through Hole Power Mosfet - I2PAK (TO-262)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFSL9N60APBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.75Ω
Rated Power Dissipation: 170|W
Qg Gate Charge: 49nC
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,170.00
USD
Quantity
Unit Price
50
$5.26
150
$5.23
250
$5.21
750
$5.17
1,250+
$5.14
Product Variant Information section