text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFZ48NSTRLPBF

Single N-Channel 55V 14 mOhm 81 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFZ48NSTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 81nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 64A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 34ns
Rise Time: 78ns
Fall Time: 50ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 1970pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,040.00
USD
Quantity
Unit Price
800
$1.30
2,400
$1.29
4,000+
$1.27
Product Variant Information section