text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFA10N60P

Single N-Channel 600 V 200 W 32 nC Surface Mount Power Mosfet - TO-263AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFA10N60P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 740mΩ
Rated Power Dissipation: 200|W
Qg Gate Charge: 32nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$927.00
USD
Quantity
Unit Price
50
$3.13
150
$3.09
500
$3.04
1,000
$3.02
2,000+
$2.97
Product Variant Information section