text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK20N120P

N-Channel 1200 V 20 A 570 mΩ Flange Mount Power Mosfet - TO-264AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK20N120P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 0.57Ω
Rated Power Dissipation: 780|W
Qg Gate Charge: 193nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$8,187.00
USD
Quantity
Unit Price
25
$27.90
50
$27.74
75
$27.65
125
$27.53
250+
$27.29
Product Variant Information section