text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK360N10T

IXFK360N10T Series 100 V 360 A 2.9 mOhm N-Channel Power MOSFET - TO-264AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK360N10T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2.9mΩ
Rated Power Dissipation: 1250|W
Qg Gate Charge: 525nC
Package Style:  TO-264AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$3,720.00
USD
Quantity
Unit Price
25
$12.54
75
$12.44
125
$12.40
375
$12.30
625+
$12.22
Product Variant Information section