text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTY01N100D

Single N-Channel 1000 V 110 Ohm 25 W Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTY01N100D - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 110Ω
Rated Power Dissipation: 25|W
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
350
Multiple Of:
70
Total
$987.00
USD
Quantity
Unit Price
70
$2.87
210
$2.84
350
$2.82
1,400
$2.77
2,100+
$2.74
Product Variant Information section