text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA413DJ-T1-GE3

Single P-Channel 12 V 0.029 Ohm Surface Mount Power Mosfet - PowerPAK SC-70-6L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIA413DJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 0.029Ω
Rated Power Dissipation: 19|W
Qg Gate Charge: 57nC
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,050.00
USD
Quantity
Unit Price
3,000+
$1.35
Product Variant Information section