text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR846ADP-T1-GE3

SiR846ADP Series 100 V 60 A 9.5 mOhm N-Channel MOSFET - PowerPAK® - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIR846ADP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 9.5mΩ
Rated Power Dissipation: 83|W
Qg Gate Charge: 26.7nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,950.00
USD
Quantity
Unit Price
3,000+
$3.65
Product Variant Information section