text.skipToContent text.skipToNavigation

Manufacturer Part #

STF20N65M5

N-Channel 650 V 18 A 0.19 Ohm MDmesh V Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF20N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 30W
Qg Gate Charge: 36nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 18A
Rise Time: 7.5ns
Fall Time: 7.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 1434pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,090.00
USD
Quantity
Unit Price
50
$2.15
200
$2.12
750
$2.09
1,250
$2.08
2,500+
$2.04
Product Variant Information section