text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVN4206GTA

ZVN4206G Series 60 V 1 Ohm N-Channel Enhancement Mode Vertical DMOS FET -SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Diodes Incorporated ZVN4206GTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 2|W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$199.00
USD
Quantity
Unit Price
1,000
$0.199
2,000
$0.197
3,000
$0.195
4,000
$0.194
5,000+
$0.19
Product Variant Information section