text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVNL110GTA

ZVNL110G 100 V 4.5 Ohm N-Channel Enhancement Mode Vertical DMOS FET - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZVNL110GTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 2|W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
3,000
$0.30
5,000+
$0.295
Product Variant Information section