text.skipToContent text.skipToNavigation

Manufacturer Part #

HHR-20SCPY14

HHR20SCP 1.2 V 2100 mAh Button Top Cylindrical Nickel Metal Hydride Battery

ECAD Model:
Mfr. Name: Panasonic Energy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Energy HHR-20SCPY14 - Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 1.2V
Capacity: 2100mAh
Rechargeable: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$979.20
USD
Quantity
Unit Price
240+
$4.08
Product Variant Information section