text.skipToContent text.skipToNavigation

Manufacturer Part #

3588TR

Miniature 10.92 mm x 3.81 mm x 16.25 mm 20 A 500 Vac Blade SMT Fuse Holder

Product Specification Section
Keystone 3588TR - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 20A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,500
USA:
5,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.07
USD
Quantity
Unit Price
1
$2.07
5
$1.93
30
$1.77
100
$1.67
250+
$1.59