text.skipToContent text.skipToNavigation

Manufacturer Part #

3588TR

Miniature 10.92 mm x 3.81 mm x 16.25 mm 20 A 500 Vac Blade SMT Fuse Holder

Product Specification Section
Keystone 3588TR - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 20A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$515.00
USD
Quantity
Unit Price
500
$1.03
1,000
$1.02
1,500
$1.01
2,000
$0.995
2,500+
$0.975