text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE16CA

1.5KE Series 15.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1.5KE16CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 15.2V
Clamping Voltage-Max: 22.5V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 16.8V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$276.00
USD
Quantity
Unit Price
1,200
$0.23
2,400
$0.225
6,000
$0.22
18,000+
$0.215
Product Variant Information section