text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ24AQ-13-F

SMAJ Series 24 V 400 W Uni-Directional Surface Mount TVS Diode - SMA (DO-214AA)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMAJ24AQ-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 10.3A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 24V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 150pF
Breakdown Voltage-Max: 29.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

Diodes Incorporated has introduced 84 new automotive-qualified Transient Voltage Suppression (TVS) diodes packaged in a choice of SMA, SMB or SMC packages.

APPLICATIONS
• Automotive systems:
 – ADAS
 – Infotainment systems
 – Navigation systems
 – Heating, ventilation and air conditioning
 – Body control modules

FEATURES
• AEC-Q101 qualified
• PPAP support
• High forward surge current capability
• Excellent clamping capability

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
145,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$335.00
USD
Quantity
Unit Price
5,000
$0.067
10,000
$0.0659
15,000
$0.0653
25,000
$0.0645
50,000+
$0.0629
Product Variant Information section