text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ30CA

SMDJ Series 48.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Littelfuse SMDJ30CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Bi-Directional
Power Dissipation: 3000W
Breakdown Voltage-Max: 36.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.48
6,000+
$0.47
Product Variant Information section