Manufacturer Part #
SMF36A-TP
SMF Series 200 W 44.2 V Uni-Directional Surface Mount TVS Diode - SOD-123F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Micro Commercial Components SMF36A-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Location and Testing Change
01/15/2025 Details and Download
PCN Update
12/20/2024 Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Active
Active
Micro Commercial Components SMF36A-TP - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 40V |
| Clamping Voltage-Max: | 58.1V |
| Directional: | Uni-Directional |
| Peak Output Current: | 3.4A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 200W |
| Test Current: | 1mA |
| Standoff Voltage: | 36V |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 44.2V |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.0489
7,500
$0.0477
12,500
$0.0471
37,500
$0.0459
62,500+
$0.0449
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount