text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10A201CS

E Series 200 V 4.5 kA Varistor 11.5mm Disc Straight Lead Through Hole

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E10A201CS - Technical Attributes
Attributes Table
Capacitance: 630pF
Clamping Voltage-Max: 340V
Peak Output Current: 4.5kA
Rated Voltage: 170V
RMS Voltage-Max: 130V
Varistor Voltage Range: 185V to 225V
Current Rating: 1mA
Energy: 47J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 11.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$776.00
USD
Quantity
Unit Price
4,000
$0.194
8,000
$0.191
12,000
$0.19
16,000
$0.189
20,000+
$0.186
Product Variant Information section