text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V07D390

ZNR Series 39 V 25 Vrms 31 VDC 500 A Radial Transient / Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V07D390 - Technical Attributes
Attributes Table
Capacitance: 1600pF
Clamping Voltage-Max: 77V
Peak Output Current: 500A
Rated Voltage: 39|V
RMS Voltage-Max: 25V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.00
USD
Quantity
Unit Price
1,000
$0.134
3,000
$0.131
5,000
$0.13
15,000
$0.127
25,000+
$0.125
Product Variant Information section