text.skipToContent text.skipToNavigation

Manufacturer Part #

V0603MHS03NH

MHS Series 42 VDC 135 V 3 pF Surface Mount Multilayer High Speed Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V0603MHS03NH - Technical Attributes
Attributes Table
Capacitance: 1pF to 6pF
Clamping Voltage-Max: 135V
Rated Voltage: 42V
RMS Voltage-Max: 30V
Energy: 0.005J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.121
10,000
$0.12
12,500
$0.119
37,500+
$0.117