text.skipToContent text.skipToNavigation

Manufacturer Part #

V175LA5P

LA Series 225 VDC 175 V RMS 455 V Clamp 2500 A 350 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V175LA5P - Technical Attributes
Attributes Table
Capacitance: 350pF
Clamping Voltage-Max: 455V
Peak Output Current: 2500A
Rated Voltage: 225|V
RMS Voltage-Max: 175V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,025.00
USD
Quantity
Unit Price
1,000
$0.21
3,000
$0.205
10,000
$0.199
15,000+
$0.196
Product Variant Information section