text.skipToContent text.skipToNavigation

Manufacturer Part #

V18MLA0805NT

MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120 A 520pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V18MLA0805NT - Technical Attributes
Attributes Table
Capacitance: 520pF
Clamping Voltage-Max: 44V
Peak Output Current: 120A
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 22V to 28V
Current Rating: 1mA
Energy: 0.3J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,660.00
USD
Quantity
Unit Price
10,000
$0.166
20,000+
$0.163