text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LS4P

LS Series 330 VDC 250 V RMS 650 V Clamp 1200 A 90 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V250LS4P - Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 650V
Peak Output Current: 1200A
Rated Voltage: 330V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 1mA
Energy: 21J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
1,000
$0.15
3,000
$0.147
5,000
$0.146
10,000
$0.144
20,000+
$0.141
Product Variant Information section