text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LT4P

LA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V275LT4P - Technical Attributes
Attributes Table
Capacitance: 80pF
Clamping Voltage-Max: 710V
Peak Output Current: 1200A
Rated Voltage: 369|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
1,000
$0.144
3,000
$0.141
5,000
$0.14
10,000
$0.138
20,000+
$0.136
Product Variant Information section