text.skipToContent text.skipToNavigation

Manufacturer Part #

V430MT7B

MT Series 365 VDC 264 V RMS 700 V Clamp 100 A 11 pF Axial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V430MT7B - Technical Attributes
Attributes Table
Capacitance: 11pF
Clamping Voltage-Max: 700V
Peak Output Current: 100A
Rated Voltage: 365V
RMS Voltage-Max: 264V
Varistor Voltage Range: 387V to 473V
Current Rating: 1mA
Energy: 1.7J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,175.00
USD
Quantity
Unit Price
5,000+
$0.635
Product Variant Information section