text.skipToContent text.skipToNavigation

Manufacturer Part #

V571BA60

BA Series 730 VDC 575 V RMS 1420 V Clamp 70000 A 4500 pF Terminal Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V571BA60 - Technical Attributes
Attributes Table
Capacitance: 4500pF
Clamping Voltage-Max: 1420V
Peak Output Current: 70000A
Rated Voltage: 730|V
RMS Voltage-Max: 575V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
24
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,773.44
USD
Quantity
Unit Price
8
$116.98
16
$116.08
24
$115.56
32
$115.19
40+
$114.02
Product Variant Information section