text.skipToContent text.skipToNavigation

Manufacturer Part #

V82ZA4P

ZA Series 68 VDC 50 V RMS 135 V Clamp 2500 A 1100 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V82ZA4P - Technical Attributes
Attributes Table
Capacitance: 1100pF
Clamping Voltage-Max: 135V
Peak Output Current: 2500A
Rated Voltage: 68V
RMS Voltage-Max: 50V
Varistor Voltage Range: 73.8V to 90.2V
Current Rating: 1mA
Energy: 8J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
150
$0.135
400
$0.133
1,500
$0.13
4,000
$0.128
15,000+
$0.123
Product Variant Information section