text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ13MC0260KBA

VJ Series 1210 26 V 10 A 1120 pF SMT Medium Power Multilayer Chip Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX VJ13MC0260KBA - Technical Attributes
Attributes Table
Capacitance: 1120pF
Clamping Voltage-Max: 62V
Peak Output Current: 10A
Rated Voltage: 26|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,390.00
USD
Quantity
Unit Price
2,000
$0.695
4,000+
$0.68