text.skipToContent text.skipToNavigation

Manufacturer Part #

VHK75W-Q24-S24

VHK75W Series 24 V 3.12 A 75 W Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse VHK75W-Q24-S24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 24V
Input Voltage: 9V to 36V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,182.08
USD
Quantity
Unit Price
32+
$161.94
Product Variant Information section