text.skipToContent text.skipToNavigation

Manufacturer Part #

ALF1T12

ALF Series 20 A SPST 12 VDC Through Hole Non-Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 75mA
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Coil Resistance: 160Ω
Switching Voltage: 250V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 1000MΩ
Height - Max: 23.3mm
Termination Style: Quick Connect
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.81
USD
Quantity
Web Price
1
$2.81
25
$2.50
75
$2.41
200
$2.32
500+
$2.25
Product Variant Information section