text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ3F12

ALQ Series SPST 10 A 12 V PC Pin Through Hole Class F Insulation Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2244
Product Specification Section
Panasonic ALQ3F12 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,658
USA:
3,658
1,538
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.90
USD
Quantity
Web Price
1
$0.90
40
$0.865
100
$0.83
250
$0.80
500+
$0.745