text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP2A-DC12V-R

DSP Series 5 A DPST-NO 12 VDC Reverse Polarity Single Side Stable Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DSP2A-DC12V-R - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 25mA
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Coil Resistance: 480Ω
Switching Voltage: 250V
Rated Power: 300mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.50
USD
Quantity
Unit Price
50
$3.87
100
$3.82
150
$3.80
200+
$3.76
Product Variant Information section