text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA170STR

PLA170 Series SPST 180 mA 800 V Surface Mount OptoMOS® Relay - SMD-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse PLA170STR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 800V
On-state Resistance-Max: 50Ω
Input Voltage: 1.36V
Input Current: 50mA
Contact Current-Max: 100mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,500.00
USD
Quantity
Unit Price
1,000+
$3.50
Product Variant Information section