text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN20006

AGN Series High Sensitivity 1 A DPDT 6 VDC Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Panasonic Industry AGN20006 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 6V
Contact Current-Max: 1A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$118.50
USD
Quantity
Unit Price
50
$2.37
200
$2.33
500
$2.31
1,250
$2.29
2,000+
$2.25
Product Variant Information section