text.skipToContent text.skipToNavigation

Manufacturer Part #

ARS10A4H

ARS Series 4.5V SPDT (1 Form C) 3 GHz 10 W Surface Mount High Frequency RF Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ARS10A4H - Technical Attributes
Attributes Table
Relay Type: RF
Coil Type: Non-Latching
Contact Form: 1 Form C
Coil Current: 44.4mA
Nominal Coil Voltage: 4.5V
Contact Current-Max: 0.5A
Coil Resistance: 101.3Ω
Switching Voltage: 30V
Rated Power: 0.2W
Contact Material: Gold plating
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: Gull Wing
No of Terminals: 14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.40
USD
Quantity
Unit Price
40+
$25.01
Product Variant Information section